Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. ASL2507SHNY
ASL2507SHNY - 1
ASL2507SHNY - 2
ASL2507SHNY - 3
Extended1/3
* Images are for reference only
ASL2507SHNY
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
ASL2507SHNY
JLCPCB Part #
C2976724
Package
HVQFN-32(5x5)
Description
-40℃~+125℃ 125kHz~700kHz 2 3% 5.5V~40V Boost DC-DC External Under Voltage Protection、Over Voltage Protection、Over-Temperature Protection (OTP) HVQFN-32(5x5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerNXP Semicon
PackageHVQFN-32(5x5)
Constant Current Accuracy3%
TypeDC-DC
Number of Channels2
Frequency - Switching125kHz~700kHz
Voltage - Input(DC)5.5V~40V
FeaturesOver Voltage Protection、Over-Temperature Protection (OTP)、Built-in soft-start
Switch Tube (Built-In/External)External
TopologyBoost
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. ASL2507SHNY
ASL2507SHNY

* Images are for reference only

ASL2507SHNY

Extended
Manufacturer

NXP Semicon

MFR.Part #
ASL2507SHNY
JLCPCB Part #
C2976724
Package
HVQFN-32(5x5)
Description
-40℃~+125℃ 125kHz~700kHz 2 3% 5.5V~40V Boost DC-DC External Under Voltage Protection、Over Voltage Protection、Over-Temperature Protection (OTP) HVQFN-32(5x5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASL2507SHNY

* Images are for reference only

ASL2507SHNY
Extended
Manufacturer

NXP Semicon

MFR.Part #
ASL2507SHNY
JLCPCB Part #
C2976724
Package
HVQFN-32(5x5)
Description
-40℃~+125℃ 125kHz~700kHz 2 3% 5.5V~40V Boost DC-DC External Under Voltage Protection、Over Voltage Protection、Over-Temperature Protection (OTP) HVQFN-32(5x5) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASL2507SHNY Specifications

ASL2507SHNY technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerNXP Semicon
PackageHVQFN-32(5x5)
Constant Current Accuracy3%
TypeDC-DC
Number of Channels2
Frequency - Switching125kHz~700kHz
Voltage - Input(DC)5.5V~40V
FeaturesOver Voltage Protection、Over-Temperature Protection (OTP)、Built-in soft-start
Switch Tube (Built-In/External)External
TopologyBoost
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASL2507SHNY. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ASL2507SHNY Documents

ASL2507SHNY datasheets or manufacturer documentation.

Datasheet: ASL2507SHNY Datasheet (PDF)

ASL2507SHNY Schematic Symbol & PCB Footprint

The ASL2507SHNY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.