Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. RT9465GQW
RT9465GQW - 1
RT9465GQW - 2
RT9465GQW - 3
RT9465GQW - 4
Extended1/4
* Images are for reference only
RT9465GQW
Attributes
Value
Manufacturer
Richtek Tech
MFR.Part #
RT9465GQW
JLCPCB Part #
C2976600
Package
WQFN-16-EP(3x3)
Description
-40℃~+85℃ 1 2.4V 2mA 3.9V~14V 3A 4.2V Charging IC I2C Lithium Battery WQFN-16-EP(3x3) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerRichtek Tech
PackageWQFN-16-EP(3x3)
Charging Saturation Voltage4.2V
Supply Current (Iq)2mA
Operating Temperature-40℃~+85℃
The Chip TypeCharging IC
Type of BatteryLithium Battery
Voltage - Supply3.9V~14V
Charge Current - Max3A
Number of Cells1
Battery Temperature DetectionNot supported
End-Off Voltage2.4V
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. RT9465GQW
RT9465GQW

* Images are for reference only

RT9465GQW

Extended
Manufacturer

Richtek Tech

MFR.Part #
RT9465GQW
JLCPCB Part #
C2976600
Package
WQFN-16-EP(3x3)
Description
-40℃~+85℃ 1 2.4V 2mA 3.9V~14V 3A 4.2V Charging IC I2C Lithium Battery WQFN-16-EP(3x3) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT9465GQW

* Images are for reference only

RT9465GQW
Extended
Manufacturer

Richtek Tech

MFR.Part #
RT9465GQW
JLCPCB Part #
C2976600
Package
WQFN-16-EP(3x3)
Description
-40℃~+85℃ 1 2.4V 2mA 3.9V~14V 3A 4.2V Charging IC I2C Lithium Battery WQFN-16-EP(3x3) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT9465GQW Specifications

RT9465GQW technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerRichtek Tech
PackageWQFN-16-EP(3x3)
Charging Saturation Voltage4.2V
Supply Current (Iq)2mA
Operating Temperature-40℃~+85℃
The Chip TypeCharging IC
Type of BatteryLithium Battery
Voltage - Supply3.9V~14V
Charge Current - Max3A
Number of Cells1
Battery Temperature DetectionNot supported
End-Off Voltage2.4V
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RT9465GQW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RT9465GQW Documents

RT9465GQW datasheets or manufacturer documentation.

Datasheet: RT9465GQW Datasheet (PDF)

RT9465GQW Schematic Symbol & PCB Footprint

The RT9465GQW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.