
- Manufacturer
- MFR.Part #
- MAX6656MEE+T
- JLCPCB Part #
- C2976343
- Package
- QSOP-16
- Description
- -55℃~+125℃ 10uA 11bit 3V~3.6V 550us I2C、SMBus ±1℃ QSOP-16 Temperature Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QSOP-16 | |
| Standby Current | 10uA | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 3V~3.6V | |
| Tolerance | ±1℃ | |
| Features | Factory temperature calibration、Temperature threshold monitoring、Low-power standby、On-chip digital filtering/averaging、Self-diagnosis function、Hardware comparator / independent temperature control output、Multi-channel temperature sensing | |
| Temperature Conversion Time | 550us | |
| Interface | I2C、SMBus | |
| Temperature Resolution | 11bit |

* Images are for reference only
MAX6656MEE+T
Extended- Manufacturer
- MFR.Part #
- MAX6656MEE+T
- JLCPCB Part #
- C2976343
- Package
- QSOP-16
- Description
- -55℃~+125℃ 10uA 11bit 3V~3.6V 550us I2C、SMBus ±1℃ QSOP-16 Temperature Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX6656MEE+T
- JLCPCB Part #
- C2976343
- Package
- QSOP-16
- Description
- -55℃~+125℃ 10uA 11bit 3V~3.6V 550us I2C、SMBus ±1℃ QSOP-16 Temperature Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX6656MEE+T Specifications
MAX6656MEE+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QSOP-16 | |
| Standby Current | 10uA | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 3V~3.6V | |
| Tolerance | ±1℃ | |
| Features | Factory temperature calibration、Temperature threshold monitoring、Low-power standby、On-chip digital filtering/averaging、Self-diagnosis function、Hardware comparator / independent temperature control output、Multi-channel temperature sensing | |
| Temperature Conversion Time | 550us | |
| Interface | I2C、SMBus | |
| Temperature Resolution | 11bit |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX6656MEE+T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX6656MEE+T Documents
MAX6656MEE+T datasheets or manufacturer documentation.
Datasheet: MAX6656MEE+T Datasheet (PDF)
MAX6656MEE+T Schematic Symbol & PCB Footprint
The MAX6656MEE+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.