


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Fiber Optical Transceivers | |
| Manufacturer | Broadcom Limited | |
| Package | - | |
| Operating Temperature | 0℃~+70℃ | |
| Type | transceiver | |
| Dissipation Power(Max) | 0.85W | |
| Features | Supports hot swap | |
| Signaling Rate | 10313MBd | |
| Distance | 10km | |
| Wavelength | 1310nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AFCT-739SMZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Fiber Optical Transceivers | |
| Manufacturer | Broadcom Limited | |
| Package | - | |
| Operating Temperature | 0℃~+70℃ | |
| Type | transceiver | |
| Dissipation Power(Max) | 0.85W | |
| Features | Supports hot swap | |
| Signaling Rate | 10313MBd | |
| Distance | 10km | |
| Wavelength | 1310nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AFCT-739SMZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AFCT-739SMZ datasheets or manufacturer documentation.
Datasheet: AFCT-739SMZ Datasheet (PDF)
The AFCT-739SMZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.