



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs(Built-in IC) | |
| Manufacturer | Worldsemi | |
| Package | SMD,2x2mm | |
| Luminous Intensity - B | 60mcd | |
| Dominant Wavelength - B | 467nm | |
| Fall Time | 120us | |
| Luminous Intensity - G | 320mcd | |
| Fixed-Frequency Pwm Mode | 2kHz | |
| Luminous Intensity - R | 130mcd | |
| Data Transmission Rate | 800Kbit/s | |
| Length | 2.2mm | |
| Dominant Wavelength - G | 520nm | |
| Voltage - Supply | 3.7V~5.3V | |
| Quiescent Current | 0.5mA | |
| Features | Built-in power-on reset circuit、Built-in power-on reset circuit | |
| Height | 0.84mm | |
| Transmission Delay | 300ns | |
| Dominant Wavelength - R | 624nm | |
| Width | 2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WS2812C-2020-V1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs(Built-in IC) | |
| Manufacturer | Worldsemi | |
| Package | SMD,2x2mm | |
| Luminous Intensity - B | 60mcd | |
| Dominant Wavelength - B | 467nm | |
| Fall Time | 120us | |
| Luminous Intensity - G | 320mcd | |
| Fixed-Frequency Pwm Mode | 2kHz | |
| Luminous Intensity - R | 130mcd | |
| Data Transmission Rate | 800Kbit/s | |
| Length | 2.2mm | |
| Dominant Wavelength - G | 520nm | |
| Voltage - Supply | 3.7V~5.3V | |
| Quiescent Current | 0.5mA | |
| Features | Built-in power-on reset circuit、Built-in power-on reset circuit | |
| Height | 0.84mm | |
| Transmission Delay | 300ns | |
| Dominant Wavelength - R | 624nm | |
| Width | 2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WS2812C-2020-V1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WS2812C-2020-V1 datasheets or manufacturer documentation.
Datasheet: WS2812C-2020-V1 Datasheet (PDF)
The WS2812C-2020-V1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.