AD-BAV70W - 1
AD-BAV70W - 2
AD-BAV70W - 3
AD-BAV70W - 4
Extended1/4
* Images are for reference only
AD-BAV70W
Attributes
Value
MFR.Part #
AD-BAV70W
JLCPCB Part #
C2975711
Package
SOT-323
Description
-55℃~+150℃ 1.25V@150mA 150mA 2.5uA@75V 200mW 4ns 75V SOT-323 Switching Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Switching Diodes
ManufacturerJiangsu Changjing Electronics Technology Co., Ltd.
PackageSOT-323
Voltage - Forward(Vf@If)1.25V@150mA
Non-Repetitive Peak Forward Surge Current2A
Voltage - DC Reverse(Vr)75V
Operating Junction Temperature Range-55℃~+150℃
Reverse Recovery Time (trr)4ns
Diode Configuration1 Pair Common Cathode
Current - Rectified150mA
Pd - Power Dissipation200mW
Reverse Leakage Current (Ir)2.5uA@75V