


- MFR.Part #
- AD-BZX84C15
- JLCPCB Part #
- C2975671
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 Independent 100nA@10.5V 13.8V~15.6V 15V 200Ω 300mW 30Ω SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Jiangsu Changjing Electronics Technology Co., Ltd. | |
| Package | SOT-23 | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 200Ω | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Range) | 13.8V~15.6V | |
| Zener Voltage(Nom) | 15V | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 100nA@10.5V |

* Images are for reference only
AD-BZX84C15
Extended- MFR.Part #
- AD-BZX84C15
- JLCPCB Part #
- C2975671
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 Independent 100nA@10.5V 13.8V~15.6V 15V 200Ω 300mW 30Ω SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- MFR.Part #
- AD-BZX84C15
- JLCPCB Part #
- C2975671
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 Independent 100nA@10.5V 13.8V~15.6V 15V 200Ω 300mW 30Ω SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD-BZX84C15 Specifications
AD-BZX84C15 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Jiangsu Changjing Electronics Technology Co., Ltd. | |
| Package | SOT-23 | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 200Ω | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Range) | 13.8V~15.6V | |
| Zener Voltage(Nom) | 15V | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 100nA@10.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD-BZX84C15. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD-BZX84C15 Documents
AD-BZX84C15 datasheets or manufacturer documentation.
Datasheet: AD-BZX84C15 Datasheet (PDF)
AD-BZX84C15 Schematic Symbol & PCB Footprint
The AD-BZX84C15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.