Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. XRCGB24M000FFS1BR0
XRCGB24M000FFS1BR0 - 1
XRCGB24M000FFS1BR0 - 2
XRCGB24M000FFS1BR0 - 3
XRCGB24M000FFS1BR0 - 4
Extended1/4
* Images are for reference only
XRCGB24M000FFS1BR0
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
XRCGB24M000FFS1BR0
JLCPCB Part #
C2975194
Package
SMD2016-4P
Description
-30℃~+85℃ 24MHz 70Ω 8pF ±12ppm ±8ppm SMD2016-4P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerMurata Electronics
PackageSMD2016-4P
Load Capacitance8pF
Operating Temperature-30℃~+85℃
Normal temperature Frequency Tolerance±8ppm
Equivalent Series Resistance(ESR)70Ω
Frequency Stability±12ppm
Frequency24MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. XRCGB24M000FFS1BR0
XRCGB24M000FFS1BR0

* Images are for reference only

XRCGB24M000FFS1BR0

Extended
Manufacturer

Murata Electronics

MFR.Part #
XRCGB24M000FFS1BR0
JLCPCB Part #
C2975194
Package
SMD2016-4P
Description
-30℃~+85℃ 24MHz 70Ω 8pF ±12ppm ±8ppm SMD2016-4P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XRCGB24M000FFS1BR0

* Images are for reference only

XRCGB24M000FFS1BR0
Extended
Manufacturer

Murata Electronics

MFR.Part #
XRCGB24M000FFS1BR0
JLCPCB Part #
C2975194
Package
SMD2016-4P
Description
-30℃~+85℃ 24MHz 70Ω 8pF ±12ppm ±8ppm SMD2016-4P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XRCGB24M000FFS1BR0 Specifications

XRCGB24M000FFS1BR0 technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerMurata Electronics
PackageSMD2016-4P
Load Capacitance8pF
Operating Temperature-30℃~+85℃
Normal temperature Frequency Tolerance±8ppm
Equivalent Series Resistance(ESR)70Ω
Frequency Stability±12ppm
Frequency24MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XRCGB24M000FFS1BR0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XRCGB24M000FFS1BR0 Documents

XRCGB24M000FFS1BR0 datasheets or manufacturer documentation.

Datasheet: XRCGB24M000FFS1BR0 Datasheet (PDF)

XRCGB24M000FFS1BR0 Schematic Symbol & PCB Footprint

The XRCGB24M000FFS1BR0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.