


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Spring Clamp System Terminal Block | |
| Manufacturer | Cixi Kefa Elec | |
| Package | Plugin,P=5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 2x6P | |
| Number of Rows | 2 | |
| Voltage Rating (Max) | 500V | |
| Color | Black | |
| Number of Pins | 12P | |
| Current Rating | 15A | |
| Pitch | 5mm | |
| Wire Gauge - AWG | 16~20 | |
| Number of PINs Per Row | 6 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KFM736H-5.0-2*6P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Spring Clamp System Terminal Block | |
| Manufacturer | Cixi Kefa Elec | |
| Package | Plugin,P=5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 2x6P | |
| Number of Rows | 2 | |
| Voltage Rating (Max) | 500V | |
| Color | Black | |
| Number of Pins | 12P | |
| Current Rating | 15A | |
| Pitch | 5mm | |
| Wire Gauge - AWG | 16~20 | |
| Number of PINs Per Row | 6 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KFM736H-5.0-2*6P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KFM736H-5.0-2*6P datasheets or manufacturer documentation.
Datasheet: KFM736H-5.0-2*6P Datasheet (PDF)
The KFM736H-5.0-2*6P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.