


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Screw Terminal Blocks | |
| Manufacturer | WECO | |
| Package | P=20mm | |
| Operating Temperature | -40℃~+250℃ | |
| Number of Positions or Pins | 2x2P | |
| Voltage Rating (Max) | 600V | |
| Number of Rows | 2 | |
| Color | White | |
| Current Rating | 57A | |
| Wire Gauge - AWG | 8~16 | |
| Wire Gauge - mm2 | 2.5~16 | |
| Height Above Board | 29mm | |
| Mounting Type | Leadless | |
| Screw Specification | M4 | |
| Number of Pins | 4P | |
| Pitch | 20mm | |
| Number of PINs Per Row | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4010-B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Screw Terminal Blocks | |
| Manufacturer | WECO | |
| Package | P=20mm | |
| Operating Temperature | -40℃~+250℃ | |
| Number of Positions or Pins | 2x2P | |
| Voltage Rating (Max) | 600V | |
| Number of Rows | 2 | |
| Color | White | |
| Current Rating | 57A | |
| Wire Gauge - AWG | 8~16 | |
| Wire Gauge - mm2 | 2.5~16 | |
| Height Above Board | 29mm | |
| Mounting Type | Leadless | |
| Screw Specification | M4 | |
| Number of Pins | 4P | |
| Pitch | 20mm | |
| Number of PINs Per Row | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4010-B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4010-B datasheets or manufacturer documentation.
Datasheet: 4010-B Datasheet (PDF)
The 4010-B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.