


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Liansheng | |
| Package | Plugin,P=2.54mm | |
| Number of Rows | 1 | |
| Number of Pins | 1P | |
| Pitch | 2.54mm | |
| Pin Structure | 1x1P |

* Images are for reference only
PH-00579
Extended- Manufacturer
- MFR.Part #
- PH-00579
- JLCPCB Part #
- C2974712
- Package
- Plugin,P=2.54mm
- Description
- 1 1P 1x1P 2.54mm 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PH-00579
- JLCPCB Part #
- C2974712
- Package
- Plugin,P=2.54mm
- Description
- 1 1P 1x1P 2.54mm 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PH-00579 Specifications
PH-00579 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Liansheng | |
| Package | Plugin,P=2.54mm | |
| Number of Rows | 1 | |
| Number of Pins | 1P | |
| Pitch | 2.54mm | |
| Pin Structure | 1x1P |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PH-00579. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PH-00579 Documents
PH-00579 datasheets or manufacturer documentation.
Datasheet: PH-00579 Datasheet (PDF)
PH-00579 Schematic Symbol & PCB Footprint
The PH-00579 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.