Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. K5V1RG43TP3S
K5V1RG43TP3S - 1
K5V1RG43TP3S - 2
K5V1RG43TP3S - 3
Extended1/3
* Images are for reference only
K5V1RG43TP3S
Attributes
Value
Manufacturer
C&K
MFR.Part #
K5V1RG43TP3S
JLCPCB Part #
C2973842
Package
Plugin
Description
-40℃~+85℃ 100mA 1V 25,000 Cycles 4N 9.1mm 9.1mm No PC Pin Right Angle Round Button SPST With Bracket 插件 Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-40℃~+85℃
Operating Force4N
Contact Current100mA
Length9.1mm
Voltage Rating1V
Termination StylePC Pin
Life25 thousand cycles
Actuator StyleRound Button
with BracketWith Bracket
CircuitSPST
Mounting TypeRight Angle
With LampNo
Width9.1mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. K5V1RG43TP3S
K5V1RG43TP3S

* Images are for reference only

K5V1RG43TP3S

Extended
Manufacturer

C&K

MFR.Part #
K5V1RG43TP3S
JLCPCB Part #
C2973842
Package
Plugin
Description
-40℃~+85℃ 100mA 1V 25,000 Cycles 4N 9.1mm 9.1mm No PC Pin Right Angle Round Button SPST With Bracket 插件 Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

K5V1RG43TP3S

* Images are for reference only

K5V1RG43TP3S
Extended
Manufacturer

C&K

MFR.Part #
K5V1RG43TP3S
JLCPCB Part #
C2973842
Package
Plugin
Description
-40℃~+85℃ 100mA 1V 25,000 Cycles 4N 9.1mm 9.1mm No PC Pin Right Angle Round Button SPST With Bracket 插件 Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

K5V1RG43TP3S Specifications

K5V1RG43TP3S technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackagePlugin
Operating Temperature-40℃~+85℃
Operating Force4N
Contact Current100mA
Length9.1mm
Voltage Rating1V
Termination StylePC Pin
Life25 thousand cycles
Actuator StyleRound Button
with BracketWith Bracket
CircuitSPST
Mounting TypeRight Angle
With LampNo
Width9.1mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K5V1RG43TP3S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

K5V1RG43TP3S Documents

K5V1RG43TP3S datasheets or manufacturer documentation.

Datasheet: K5V1RG43TP3S Datasheet (PDF)

K5V1RG43TP3S Schematic Symbol & PCB Footprint

The K5V1RG43TP3S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.