



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD-4P,1.9x1.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 517.5nm~533.5nm、617.5nm~629.5nm | |
| Viewing Angle | 130° | |
| Luminous Intensity | 14.5mcd~20mcd、45mcd~65mcd | |
| Illumination Color | Red, Emerald Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 518nm、632nm | |
| Voltage - Forward(Vf) | 1.9V、2.9V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
19-22/R6GHC-C02/2T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD-4P,1.9x1.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 517.5nm~533.5nm、617.5nm~629.5nm | |
| Viewing Angle | 130° | |
| Luminous Intensity | 14.5mcd~20mcd、45mcd~65mcd | |
| Illumination Color | Red, Emerald Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 518nm、632nm | |
| Voltage - Forward(Vf) | 1.9V、2.9V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 19-22/R6GHC-C02/2T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

19-22/R6GHC-C02/2T datasheets or manufacturer documentation.
The 19-22/R6GHC-C02/2T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.