


- Manufacturer
- MFR.Part #
- STD11NM60ND
- JLCPCB Part #
- C2971513
- Package
- DPAK
- Description
- DPAK MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | STMicroelectronics | |
| Package | DPAK | |
| Vgs | ±25V | |
| Gate Charge(Qg) | 30nC@10V | |
| Current - Continuous Drain(Id) | 10A | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 445pF | |
| RDS(on) | 450mΩ@10V | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 850pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 90W |

* Images are for reference only
STD11NM60ND
Extended- Manufacturer
- MFR.Part #
- STD11NM60ND
- JLCPCB Part #
- C2971513
- Package
- DPAK
- Description
- DPAK MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- STD11NM60ND
- JLCPCB Part #
- C2971513
- Package
- DPAK
- Description
- DPAK MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STD11NM60ND Specifications
STD11NM60ND technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | STMicroelectronics | |
| Package | DPAK | |
| Vgs | ±25V | |
| Gate Charge(Qg) | 30nC@10V | |
| Current - Continuous Drain(Id) | 10A | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 445pF | |
| RDS(on) | 450mΩ@10V | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 850pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 90W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STD11NM60ND. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STD11NM60ND Schematic Symbol & PCB Footprint
The STD11NM60ND schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.