Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. STM6905TZEDS6F
STM6905TZEDS6F - 1
STM6905TZEDS6F - 2
STM6905TZEDS6F - 3
Extended1/3
* Images are for reference only
STM6905TZEDS6F
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STM6905TZEDS6F
JLCPCB Part #
C2971455
Package
MSOP-8
Description
-40℃~+85℃@(TA) 12uA 210ms 3.078V 5 800mV~5.5V Active Low Manual reset input Open-drain Voltage monitor MSOP-8 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerSTMicroelectronics
PackageMSOP-8
FunctionManual reset input
Number of Voltages Monitored5
Operating Temperature-40℃~+85℃@(TA)
ChipTypeVoltage monitor
Reset Timeout210ms
Threshold Voltage3.078V
Voltage - Supply800mV~5.5V
Output TypeOpen-drain
Quiescent Current12uA
Reset Active LevelActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. STM6905TZEDS6F
STM6905TZEDS6F

* Images are for reference only

STM6905TZEDS6F

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STM6905TZEDS6F
JLCPCB Part #
C2971455
Package
MSOP-8
Description
-40℃~+85℃@(TA) 12uA 210ms 3.078V 5 800mV~5.5V Active Low Manual reset input Open-drain Voltage monitor MSOP-8 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STM6905TZEDS6F

* Images are for reference only

STM6905TZEDS6F
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STM6905TZEDS6F
JLCPCB Part #
C2971455
Package
MSOP-8
Description
-40℃~+85℃@(TA) 12uA 210ms 3.078V 5 800mV~5.5V Active Low Manual reset input Open-drain Voltage monitor MSOP-8 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STM6905TZEDS6F Specifications

STM6905TZEDS6F technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerSTMicroelectronics
PackageMSOP-8
FunctionManual reset input
Number of Voltages Monitored5
Operating Temperature-40℃~+85℃@(TA)
ChipTypeVoltage monitor
Reset Timeout210ms
Threshold Voltage3.078V
Voltage - Supply800mV~5.5V
Output TypeOpen-drain
Quiescent Current12uA
Reset Active LevelActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STM6905TZEDS6F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STM6905TZEDS6F Documents

STM6905TZEDS6F datasheets or manufacturer documentation.

Datasheet: STM6905TZEDS6F Datasheet (PDF)

STM6905TZEDS6F Schematic Symbol & PCB Footprint

The STM6905TZEDS6F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.