Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. VN7000AYTR
VN7000AYTR - 1
VN7000AYTR - 2
VN7000AYTR - 3
Extended1/3
* Images are for reference only
VN7000AYTR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
VN7000AYTR
JLCPCB Part #
C2971378
Package
PowerSSO-36
Description
-40℃~+150℃ 1 2.1V 20uA 4V~28V 900mV High Side Under Voltage Protection、Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP) PowerSSO-36 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSTMicroelectronics
PackagePowerSSO-36
Operating Temperature-40℃~+150℃
Driven ConfigurationHigh Side
Number of Drivers1
Input Logic Level - Low900mV
Quiescent Current(Iq)20uA
Input Logic Level - High2.1V
Voltage - Supply4V~28V
FeaturesUnder Voltage Protection、Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP)
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. VN7000AYTR
VN7000AYTR

* Images are for reference only

VN7000AYTR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
VN7000AYTR
JLCPCB Part #
C2971378
Package
PowerSSO-36
Description
-40℃~+150℃ 1 2.1V 20uA 4V~28V 900mV High Side Under Voltage Protection、Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP) PowerSSO-36 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VN7000AYTR

* Images are for reference only

VN7000AYTR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
VN7000AYTR
JLCPCB Part #
C2971378
Package
PowerSSO-36
Description
-40℃~+150℃ 1 2.1V 20uA 4V~28V 900mV High Side Under Voltage Protection、Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP) PowerSSO-36 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VN7000AYTR Specifications

VN7000AYTR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSTMicroelectronics
PackagePowerSSO-36
Operating Temperature-40℃~+150℃
Driven ConfigurationHigh Side
Number of Drivers1
Input Logic Level - Low900mV
Quiescent Current(Iq)20uA
Input Logic Level - High2.1V
Voltage - Supply4V~28V
FeaturesUnder Voltage Protection、Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP)
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VN7000AYTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VN7000AYTR Documents

VN7000AYTR datasheets or manufacturer documentation.

Datasheet: VN7000AYTR Datasheet (PDF)

VN7000AYTR Schematic Symbol & PCB Footprint

The VN7000AYTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.