


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | STMicroelectronics | |
| Package | SOIC-20-300mil | |
| Voltage - Supply | 4.5V~36V | |
| Output Current | 600mA | |
| Features | Interleaved conduction protection、Current sensing/regulation function、Active braking function、Soft switching、Motor stall protection、Soft-start | |
| Quiescent Current(Iq) | 4mA | |
| Peak Current | 1.2A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L293DD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | STMicroelectronics | |
| Package | SOIC-20-300mil | |
| Voltage - Supply | 4.5V~36V | |
| Output Current | 600mA | |
| Features | Interleaved conduction protection、Current sensing/regulation function、Active braking function、Soft switching、Motor stall protection、Soft-start | |
| Quiescent Current(Iq) | 4mA | |
| Peak Current | 1.2A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L293DD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L293DD datasheets or manufacturer documentation.
Datasheet: L293DD Datasheet (PDF)
The L293DD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.