Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. STGAP2SM
STGAP2SM - 1
STGAP2SM - 2
STGAP2SM - 3
STGAP2SM - 4
Extended1/4
* Images are for reference only
STGAP2SM
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STGAP2SM
JLCPCB Part #
C2971268
Package
SO-8
Description
-40℃~+125℃@(Tj) 1 1.3mA 100kV/us 2828 3.1V~5.5V 30ns 30ns 5A 5A 9.6V~26V 90ns 90ns SO-8 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerSTMicroelectronics
PackageSO-8
Voltage - Supply (Driver)9.6V~26V
Operating Temperature-40℃~+125℃@(Tj)
Propagation Delay tpHL90ns
Driven ConfigurationHalf-Bridge
Input Logic Level - Low0.899V~2.035V
Fall Time30ns
Quiescent Current(Iq)1.3mA
CMTI(kV/us)100kV/us
Isolation voltage(Vrms)2828V
Rise Time30ns
Number of Channels1
Input Logic Level - High1.922V~3.85V
FeaturesMiller clamp protection
Propagation Delay tpLH90ns
Peak Output Current(sink)5A
Peak Output Current(source)5A
Voltage - Supply (Input)3.1V~5.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolators - Gate Drivers
  6. STGAP2SM
STGAP2SM

* Images are for reference only

STGAP2SM

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STGAP2SM
JLCPCB Part #
C2971268
Package
SO-8
Description
-40℃~+125℃@(Tj) 1 1.3mA 100kV/us 2828 3.1V~5.5V 30ns 30ns 5A 5A 9.6V~26V 90ns 90ns SO-8 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STGAP2SM

* Images are for reference only

STGAP2SM
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STGAP2SM
JLCPCB Part #
C2971268
Package
SO-8
Description
-40℃~+125℃@(Tj) 1 1.3mA 100kV/us 2828 3.1V~5.5V 30ns 30ns 5A 5A 9.6V~26V 90ns 90ns SO-8 Isolators - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STGAP2SM Specifications

STGAP2SM technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolators - Gate Drivers
ManufacturerSTMicroelectronics
PackageSO-8
Voltage - Supply (Driver)9.6V~26V
Operating Temperature-40℃~+125℃@(Tj)
Propagation Delay tpHL90ns
Driven ConfigurationHalf-Bridge
Input Logic Level - Low0.899V~2.035V
Fall Time30ns
Quiescent Current(Iq)1.3mA
CMTI(kV/us)100kV/us
Isolation voltage(Vrms)2828V
Rise Time30ns
Number of Channels1
Input Logic Level - High1.922V~3.85V
FeaturesMiller clamp protection
Propagation Delay tpLH90ns
Peak Output Current(sink)5A
Peak Output Current(source)5A
Voltage - Supply (Input)3.1V~5.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STGAP2SM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STGAP2SM Documents

STGAP2SM datasheets or manufacturer documentation.

Datasheet: STGAP2SM Datasheet (PDF)

STGAP2SM Schematic Symbol & PCB Footprint

The STGAP2SM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.