Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SPC582B60E1MH00Y
SPC582B60E1MH00Y - 1
SPC582B60E1MH00Y - 2
SPC582B60E1MH00Y - 3
Extended1/3
* Images are for reference only
SPC582B60E1MH00Y
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
SPC582B60E1MH00Y
JLCPCB Part #
C2971237
Package
TQFP-64(10x10)
Description
-40℃~+125℃ 12bit 1MB 3.3V、5V 32 Bit 48 64KB 80MHz 96KB Built-in FLASH Freescale Series Watchdog reset、Built-in general-purpose timer、Hardware CRC、Integrated LDO、Calendar function TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageTQFP-64(10x10)
EEPROM64KB
Operating Temperature-40℃~+125℃
CPU Maximum Speed80MHz
Program Memory TypeFLASH
Program Storage Size1MB
Voltage - Supply3.3V、5V
Core Size32 Bit
RAM Size96KB
CPU CoreFreescale Series
Number of I/O48
FeaturesWatchdog reset、Built-in general-purpose timer、Hardware CRC、Integrated LDO、Calendar function
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. SPC582B60E1MH00Y
SPC582B60E1MH00Y

* Images are for reference only

SPC582B60E1MH00Y

Extended
Manufacturer

STMicroelectronics

MFR.Part #
SPC582B60E1MH00Y
JLCPCB Part #
C2971237
Package
TQFP-64(10x10)
Description
-40℃~+125℃ 12bit 1MB 3.3V、5V 32 Bit 48 64KB 80MHz 96KB Built-in FLASH Freescale Series Watchdog reset、Built-in general-purpose timer、Hardware CRC、Integrated LDO、Calendar function TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPC582B60E1MH00Y

* Images are for reference only

SPC582B60E1MH00Y
Extended
Manufacturer

STMicroelectronics

MFR.Part #
SPC582B60E1MH00Y
JLCPCB Part #
C2971237
Package
TQFP-64(10x10)
Description
-40℃~+125℃ 12bit 1MB 3.3V、5V 32 Bit 48 64KB 80MHz 96KB Built-in FLASH Freescale Series Watchdog reset、Built-in general-purpose timer、Hardware CRC、Integrated LDO、Calendar function TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPC582B60E1MH00Y Specifications

SPC582B60E1MH00Y technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageTQFP-64(10x10)
EEPROM64KB
Operating Temperature-40℃~+125℃
CPU Maximum Speed80MHz
Program Memory TypeFLASH
Program Storage Size1MB
Voltage - Supply3.3V、5V
Core Size32 Bit
RAM Size96KB
CPU CoreFreescale Series
Number of I/O48
FeaturesWatchdog reset、Built-in general-purpose timer、Hardware CRC、Integrated LDO、Calendar function
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPC582B60E1MH00Y. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SPC582B60E1MH00Y Documents

SPC582B60E1MH00Y datasheets or manufacturer documentation.

Datasheet: SPC582B60E1MH00Y Datasheet (PDF)

SPC582B60E1MH00Y Schematic Symbol & PCB Footprint

The SPC582B60E1MH00Y schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.