Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LD29150DT18R
LD29150DT18R - 1
LD29150DT18R - 2
LD29150DT18R - 3
Extended1/3
* Images are for reference only
LD29150DT18R
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
LD29150DT18R
JLCPCB Part #
C2971223
Package
DPAK
Description
-40℃~+125℃@(Tj) 1 1.5A 1.8V 7.3V 700mV@(1.5A) 72dB@(120Hz) 72uVrms 80mA Fixed Over Current Protection、Over Temperature Protection、Thermal Shutdown Positive DPAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSTMicroelectronics
PackageDPAK
Power Supply Rejection Ratio (PSRR)72dB@(120Hz)
standby current80mA
Operating Temperature-40℃~+125℃@(Tj)
Noise72uVrms
Output TypeFixed
Voltage - Supply7.3V
Output Current1.5A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control
Voltage Dropout700mV@(1.5A)
Output Voltage1.8V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LD29150DT18R
LD29150DT18R

* Images are for reference only

LD29150DT18R

Extended
Manufacturer

STMicroelectronics

MFR.Part #
LD29150DT18R
JLCPCB Part #
C2971223
Package
DPAK
Description
-40℃~+125℃@(Tj) 1 1.5A 1.8V 7.3V 700mV@(1.5A) 72dB@(120Hz) 72uVrms 80mA Fixed Over Current Protection、Over Temperature Protection、Thermal Shutdown Positive DPAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LD29150DT18R

* Images are for reference only

LD29150DT18R
Extended
Manufacturer

STMicroelectronics

MFR.Part #
LD29150DT18R
JLCPCB Part #
C2971223
Package
DPAK
Description
-40℃~+125℃@(Tj) 1 1.5A 1.8V 7.3V 700mV@(1.5A) 72dB@(120Hz) 72uVrms 80mA Fixed Over Current Protection、Over Temperature Protection、Thermal Shutdown Positive DPAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LD29150DT18R Specifications

LD29150DT18R technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSTMicroelectronics
PackageDPAK
Power Supply Rejection Ratio (PSRR)72dB@(120Hz)
standby current80mA
Operating Temperature-40℃~+125℃@(Tj)
Noise72uVrms
Output TypeFixed
Voltage - Supply7.3V
Output Current1.5A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control
Voltage Dropout700mV@(1.5A)
Output Voltage1.8V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LD29150DT18R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LD29150DT18R Documents

LD29150DT18R datasheets or manufacturer documentation.

Datasheet: LD29150DT18R Datasheet (PDF)

LD29150DT18R Schematic Symbol & PCB Footprint

The LD29150DT18R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.