Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LDK120PU33R
LDK120PU33R - 1
LDK120PU33R - 2
LDK120PU33R - 3
LDK120PU33R - 4
Extended1/4
* Images are for reference only
LDK120PU33R
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
LDK120PU33R
JLCPCB Part #
C2971162
Package
DFN-6L(1.2x1.3)
Description
-40℃~+125℃@(Tj) 1 100uA 148uVrms 200mA 3.3V 5.5V 55dB@(10kHz) Enable、Short Circuit Protection、Thermal Shutdown Fixed Positive DFN-6L(1.2x1.3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSTMicroelectronics
PackageDFN-6L(1.2x1.3)
Power Supply Rejection Ratio (PSRR)55dB@(10kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current100uA
Noise148uVrms
Output TypeFixed
Voltage - Supply5.5V
Output Current200mA
FeaturesShort Circuit Protection、Thermal shutdown、Enable control、Noise bypass terminal
Output ConfigurationPositive
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LDK120PU33R
LDK120PU33R

* Images are for reference only

LDK120PU33R

Extended
Manufacturer

STMicroelectronics

MFR.Part #
LDK120PU33R
JLCPCB Part #
C2971162
Package
DFN-6L(1.2x1.3)
Description
-40℃~+125℃@(Tj) 1 100uA 148uVrms 200mA 3.3V 5.5V 55dB@(10kHz) Enable、Short Circuit Protection、Thermal Shutdown Fixed Positive DFN-6L(1.2x1.3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LDK120PU33R

* Images are for reference only

LDK120PU33R
Extended
Manufacturer

STMicroelectronics

MFR.Part #
LDK120PU33R
JLCPCB Part #
C2971162
Package
DFN-6L(1.2x1.3)
Description
-40℃~+125℃@(Tj) 1 100uA 148uVrms 200mA 3.3V 5.5V 55dB@(10kHz) Enable、Short Circuit Protection、Thermal Shutdown Fixed Positive DFN-6L(1.2x1.3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LDK120PU33R Specifications

LDK120PU33R technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSTMicroelectronics
PackageDFN-6L(1.2x1.3)
Power Supply Rejection Ratio (PSRR)55dB@(10kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current100uA
Noise148uVrms
Output TypeFixed
Voltage - Supply5.5V
Output Current200mA
FeaturesShort Circuit Protection、Thermal shutdown、Enable control、Noise bypass terminal
Output ConfigurationPositive
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LDK120PU33R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LDK120PU33R Documents

LDK120PU33R datasheets or manufacturer documentation.

Datasheet: LDK120PU33R Datasheet (PDF)

LDK120PU33R Schematic Symbol & PCB Footprint

The LDK120PU33R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.