


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Manufacturer | STMicroelectronics | |
| Package | TQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Powered Device (PD) | |
| Voltage - Supply (POWER) | 10V~75V | |
| Voltage - Supply (IC) | 10V~75V | |
| Features | PGOOD status indication、Overvoltage Protection、Undervoltage Protection、Thermal Protection、Overcurrent Protection、Built-in LDO | |
| number of channels | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PM8804TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Manufacturer | STMicroelectronics | |
| Package | TQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Powered Device (PD) | |
| Voltage - Supply (POWER) | 10V~75V | |
| Voltage - Supply (IC) | 10V~75V | |
| Features | PGOOD status indication、Overvoltage Protection、Undervoltage Protection、Thermal Protection、Overcurrent Protection、Built-in LDO | |
| number of channels | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PM8804TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PM8804TR datasheets or manufacturer documentation.
Datasheet: PM8804TR Datasheet (PDF)
The PM8804TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.