


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | STMicroelectronics | |
| Package | BSSOP-36-EP-11mm | |
| Motor Drive Voltage(Vm) | 8V~52V | |
| Operating Temperature | -40℃~+150℃ | |
| Number of H-bridges | 2 | |
| Technology | Yes | |
| Output Current | 2.8A | |
| Drive Type | Bipolar Driver | |
| RDS(on) | 620mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L6206PD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | STMicroelectronics | |
| Package | BSSOP-36-EP-11mm | |
| Motor Drive Voltage(Vm) | 8V~52V | |
| Operating Temperature | -40℃~+150℃ | |
| Number of H-bridges | 2 | |
| Technology | Yes | |
| Output Current | 2.8A | |
| Drive Type | Bipolar Driver | |
| RDS(on) | 620mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L6206PD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L6206PD datasheets or manufacturer documentation.
Datasheet: L6206PD Datasheet (PDF)
The L6206PD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.