Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. MP23DB02MMTR
MP23DB02MMTR - 1
MP23DB02MMTR - 2
MP23DB02MMTR - 3
Extended1/3
* Images are for reference only
MP23DB02MMTR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
MP23DB02MMTR
JLCPCB Part #
C2971132
Package
RHLGA-5(2.7x3.5)
Description
-38dB -40℃~+85℃ 0.98mm 1.8V 2.65mm 285uA、800uA 3.5mm 64dB、65dB Omnidirectional RHLGA-5(2.7x3.5) MEMS Microphones ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerSTMicroelectronics
PackageRHLGA-5(2.7x3.5)
Operating Temperature-40℃~+85℃
Sensitivity-38dB
S/N Ratio64dB、65dB
Length3.5mm
Voltage - Supply1.8V
FeaturesOmnidirectional pickup
Height0.98mm
Width2.65mm
DirectionOmnidirectional
Current Consumption285uA、800uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. MP23DB02MMTR
MP23DB02MMTR

* Images are for reference only

MP23DB02MMTR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
MP23DB02MMTR
JLCPCB Part #
C2971132
Package
RHLGA-5(2.7x3.5)
Description
-38dB -40℃~+85℃ 0.98mm 1.8V 2.65mm 285uA、800uA 3.5mm 64dB、65dB Omnidirectional RHLGA-5(2.7x3.5) MEMS Microphones ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MP23DB02MMTR

* Images are for reference only

MP23DB02MMTR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
MP23DB02MMTR
JLCPCB Part #
C2971132
Package
RHLGA-5(2.7x3.5)
Description
-38dB -40℃~+85℃ 0.98mm 1.8V 2.65mm 285uA、800uA 3.5mm 64dB、65dB Omnidirectional RHLGA-5(2.7x3.5) MEMS Microphones ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MP23DB02MMTR Specifications

MP23DB02MMTR technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerSTMicroelectronics
PackageRHLGA-5(2.7x3.5)
Operating Temperature-40℃~+85℃
Sensitivity-38dB
S/N Ratio64dB、65dB
Length3.5mm
Voltage - Supply1.8V
FeaturesOmnidirectional pickup
Height0.98mm
Width2.65mm
DirectionOmnidirectional
Current Consumption285uA、800uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP23DB02MMTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MP23DB02MMTR Documents

MP23DB02MMTR datasheets or manufacturer documentation.

Datasheet: MP23DB02MMTR Datasheet (PDF)

MP23DB02MMTR Schematic Symbol & PCB Footprint

The MP23DB02MMTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.