Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. STOD32ATPQR
STOD32ATPQR
Extended
* Images are for reference only
STOD32ATPQR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STOD32ATPQR
JLCPCB Part #
C2971088
Package
QFN-16(3x3)
Description
2.5V~4.5V 3 55mA、300mA Boost、Inverting DC-DC QFN-16(3x3) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSTMicroelectronics
PackageQFN-16(3x3)
TypeDC-DC
Number of Channels3
Voltage - Input(DC)2.5V~4.5V
Output Current55mA、300mA
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)、Built-in soft-start
TopologyBoost
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. STOD32ATPQR
STOD32ATPQR

* Images are for reference only

STOD32ATPQR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STOD32ATPQR
JLCPCB Part #
C2971088
Package
QFN-16(3x3)
Description
2.5V~4.5V 3 55mA、300mA Boost、Inverting DC-DC QFN-16(3x3) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STOD32ATPQR

* Images are for reference only

STOD32ATPQR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STOD32ATPQR
JLCPCB Part #
C2971088
Package
QFN-16(3x3)
Description
2.5V~4.5V 3 55mA、300mA Boost、Inverting DC-DC QFN-16(3x3) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STOD32ATPQR Specifications

STOD32ATPQR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSTMicroelectronics
PackageQFN-16(3x3)
TypeDC-DC
Number of Channels3
Voltage - Input(DC)2.5V~4.5V
Output Current55mA、300mA
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)、Built-in soft-start
TopologyBoost
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STOD32ATPQR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STOD32ATPQR Documents

STOD32ATPQR datasheets or manufacturer documentation.

Datasheet: STOD32ATPQR Datasheet (PDF)

STOD32ATPQR Schematic Symbol & PCB Footprint

The STOD32ATPQR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.