Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. STCS1APUR
STCS1APUR - 1
STCS1APUR - 2
STCS1APUR - 3
Extended1/3
* Images are for reference only
STCS1APUR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STCS1APUR
JLCPCB Part #
C2971041
Package
DFN-8_3x3mm
Description
-40℃~+150℃ 1 1.5A 10% 4.5V~40V Built-in DC-DC PWM DFN-8_3x3mm LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSTMicroelectronics
PackageDFN-8_3x3mm
Constant Current Accuracy10%
TypeDC-DC
Number of Channels1
Voltage - Input(DC)4.5V~40V
Output Current1.5A
FeaturesOver-Temperature Protection (OTP)、LED open-circuit protection
DimmingPWM
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. STCS1APUR
STCS1APUR

* Images are for reference only

STCS1APUR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STCS1APUR
JLCPCB Part #
C2971041
Package
DFN-8_3x3mm
Description
-40℃~+150℃ 1 1.5A 10% 4.5V~40V Built-in DC-DC PWM DFN-8_3x3mm LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STCS1APUR

* Images are for reference only

STCS1APUR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STCS1APUR
JLCPCB Part #
C2971041
Package
DFN-8_3x3mm
Description
-40℃~+150℃ 1 1.5A 10% 4.5V~40V Built-in DC-DC PWM DFN-8_3x3mm LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STCS1APUR Specifications

STCS1APUR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSTMicroelectronics
PackageDFN-8_3x3mm
Constant Current Accuracy10%
TypeDC-DC
Number of Channels1
Voltage - Input(DC)4.5V~40V
Output Current1.5A
FeaturesOver-Temperature Protection (OTP)、LED open-circuit protection
DimmingPWM
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STCS1APUR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STCS1APUR Documents

STCS1APUR datasheets or manufacturer documentation.

Datasheet: STCS1APUR Datasheet (PDF)

STCS1APUR Schematic Symbol & PCB Footprint

The STCS1APUR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.