


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | STMicroelectronics | |
| Package | TO-247-3 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.75V、5.75V | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Cies) | 2.2nF | |
| Td(off) | 100ns、150ns | |
| Gate Charge(Qg) | 100nC@390V、140nC@390V | |
| Switching Energy(Eoff) | 330uJ、770uJ | |
| Turn-On Energy (Eon) | 220uJ、450uJ | |
| Reverse Transfer Capacitance (Cres) | 50pF | |
| Current - Collector Pulsed (Icm) | 150A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Recovery Time(trr) | 44ns、88ns | |
| Current - Collector(Ic) | 40A、80A | |
| Vce Saturation(VCE(sat)) | 1.7V、1.8V、2.1V、2.9V | |
| Collector Cut-Off Current (Ices) | 10uA | |
| Pd - Power Dissipation | 250W | |
| Output Capacitance(Coes) | 225pF | |
| Td(on) | 31ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STGW30NC60VD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | STMicroelectronics | |
| Package | TO-247-3 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.75V、5.75V | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Cies) | 2.2nF | |
| Td(off) | 100ns、150ns | |
| Gate Charge(Qg) | 100nC@390V、140nC@390V | |
| Switching Energy(Eoff) | 330uJ、770uJ | |
| Turn-On Energy (Eon) | 220uJ、450uJ | |
| Reverse Transfer Capacitance (Cres) | 50pF | |
| Current - Collector Pulsed (Icm) | 150A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Recovery Time(trr) | 44ns、88ns | |
| Current - Collector(Ic) | 40A、80A | |
| Vce Saturation(VCE(sat)) | 1.7V、1.8V、2.1V、2.9V | |
| Collector Cut-Off Current (Ices) | 10uA | |
| Pd - Power Dissipation | 250W | |
| Output Capacitance(Coes) | 225pF | |
| Td(on) | 31ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STGW30NC60VD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STGW30NC60VD datasheets or manufacturer documentation.
The STGW30NC60VD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.