Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. STBC03JR
STBC03JR - 1
STBC03JR - 2
STBC03JR - 3
Extended1/3
* Images are for reference only
STBC03JR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STBC03JR
JLCPCB Part #
C2970861
Package
UFBGA-30
Description
-40℃~+85℃ 1 2.8V 4.2V 4.55V~5.4V 650mA Charging IC、Protection IC Lithium Battery Support UFBGA-30 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerSTMicroelectronics
PackageUFBGA-30
Charging Saturation Voltage4.2V
Operating Temperature-40℃~+85℃
The Chip TypeCharging IC、Protection IC
Type of BatteryLithium Battery
Voltage - Supply4.55V~5.4V
Charge Current - Max650mA
Number of Cells1
Battery Temperature DetectionSupport
End-Off Voltage2.8V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. STBC03JR
STBC03JR

* Images are for reference only

STBC03JR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STBC03JR
JLCPCB Part #
C2970861
Package
UFBGA-30
Description
-40℃~+85℃ 1 2.8V 4.2V 4.55V~5.4V 650mA Charging IC、Protection IC Lithium Battery Support UFBGA-30 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STBC03JR

* Images are for reference only

STBC03JR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STBC03JR
JLCPCB Part #
C2970861
Package
UFBGA-30
Description
-40℃~+85℃ 1 2.8V 4.2V 4.55V~5.4V 650mA Charging IC、Protection IC Lithium Battery Support UFBGA-30 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STBC03JR Specifications

STBC03JR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerSTMicroelectronics
PackageUFBGA-30
Charging Saturation Voltage4.2V
Operating Temperature-40℃~+85℃
The Chip TypeCharging IC、Protection IC
Type of BatteryLithium Battery
Voltage - Supply4.55V~5.4V
Charge Current - Max650mA
Number of Cells1
Battery Temperature DetectionSupport
End-Off Voltage2.8V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STBC03JR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STBC03JR Schematic Symbol & PCB Footprint

The STBC03JR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.