Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LD59030DTPU18R
LD59030DTPU18R
Extended
* Images are for reference only
LD59030DTPU18R
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
LD59030DTPU18R
JLCPCB Part #
C2970789
Package
DFN-4(1x1)
Description
-40℃~+125℃@(Tj) 1 1.8V 180mV@(300mA) 28uA 300mA 5.5V 70uVrms 75dB Fixed Over Temperature Protection、Enable Positive DFN-4(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSTMicroelectronics
PackageDFN-4(1x1)
Power Supply Rejection Ratio (PSRR)75dB
Operating Temperature-40℃~+125℃@(Tj)
standby current28uA
Noise70uVrms
Output TypeFixed
Voltage - Supply5.5V
Output Current300mA
FeaturesThermal shutdown、Enable control、Output discharge、Built-in soft-start
Output ConfigurationPositive
Output Voltage1.8V
Voltage Dropout180mV@(300mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LD59030DTPU18R
LD59030DTPU18R

* Images are for reference only

LD59030DTPU18R

Extended
Manufacturer

STMicroelectronics

MFR.Part #
LD59030DTPU18R
JLCPCB Part #
C2970789
Package
DFN-4(1x1)
Description
-40℃~+125℃@(Tj) 1 1.8V 180mV@(300mA) 28uA 300mA 5.5V 70uVrms 75dB Fixed Over Temperature Protection、Enable Positive DFN-4(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LD59030DTPU18R

* Images are for reference only

LD59030DTPU18R
Extended
Manufacturer

STMicroelectronics

MFR.Part #
LD59030DTPU18R
JLCPCB Part #
C2970789
Package
DFN-4(1x1)
Description
-40℃~+125℃@(Tj) 1 1.8V 180mV@(300mA) 28uA 300mA 5.5V 70uVrms 75dB Fixed Over Temperature Protection、Enable Positive DFN-4(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LD59030DTPU18R Specifications

LD59030DTPU18R technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSTMicroelectronics
PackageDFN-4(1x1)
Power Supply Rejection Ratio (PSRR)75dB
Operating Temperature-40℃~+125℃@(Tj)
standby current28uA
Noise70uVrms
Output TypeFixed
Voltage - Supply5.5V
Output Current300mA
FeaturesThermal shutdown、Enable control、Output discharge、Built-in soft-start
Output ConfigurationPositive
Output Voltage1.8V
Voltage Dropout180mV@(300mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LD59030DTPU18R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LD59030DTPU18R Documents

LD59030DTPU18R datasheets or manufacturer documentation.

Datasheet: LD59030DTPU18R Datasheet (PDF)

LD59030DTPU18R Schematic Symbol & PCB Footprint

The LD59030DTPU18R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.