
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | STMicroelectronics | |
| Package | D2PAK | |
| Voltage - Forward(Vf@If) | 1.8V@8A | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Voltage - DC Reverse(Vr) | 600V | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Reverse Recovery Time (trr) | 55ns | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 8A | |
| Reverse Leakage Current (Ir) | 8uA@600V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STTH16L06CGY-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Fast Recovery / High Efficiency Diodes | |
| Manufacturer | STMicroelectronics | |
| Package | D2PAK | |
| Voltage - Forward(Vf@If) | 1.8V@8A | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Voltage - DC Reverse(Vr) | 600V | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Reverse Recovery Time (trr) | 55ns | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 8A | |
| Reverse Leakage Current (Ir) | 8uA@600V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STTH16L06CGY-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STTH16L06CGY-TR datasheets or manufacturer documentation.
Datasheet: STTH16L06CGY-TR Datasheet (PDF)
The STTH16L06CGY-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.