Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. SCTH35N65G2V-7
SCTH35N65G2V-7 - 1
SCTH35N65G2V-7 - 2
SCTH35N65G2V-7 - 3
Extended1/3
* Images are for reference only
SCTH35N65G2V-7
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
SCTH35N65G2V-7
JLCPCB Part #
C2970626
Package
H2PAK-7
Description
-55℃~+175℃ 1.37nF 208W 30pF 45A 5V 650V 67mΩ 73nC N-Channel H2PAK-7 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerSTMicroelectronics
PackageH2PAK-7
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance1.37nF
Gate Threshold Voltage (Vgs(th))5V
Gate Charge(Qg)73nC
Reverse Transfer Capacitance (Crss)30pF
Current - Continuous Drain(Id)45A
Drain to Source Voltage650V
Pd - Power Dissipation208W
RDS(on)67mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. SCTH35N65G2V-7
SCTH35N65G2V-7

* Images are for reference only

SCTH35N65G2V-7

Extended
Manufacturer

STMicroelectronics

MFR.Part #
SCTH35N65G2V-7
JLCPCB Part #
C2970626
Package
H2PAK-7
Description
-55℃~+175℃ 1.37nF 208W 30pF 45A 5V 650V 67mΩ 73nC N-Channel H2PAK-7 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCTH35N65G2V-7

* Images are for reference only

SCTH35N65G2V-7
Extended
Manufacturer

STMicroelectronics

MFR.Part #
SCTH35N65G2V-7
JLCPCB Part #
C2970626
Package
H2PAK-7
Description
-55℃~+175℃ 1.37nF 208W 30pF 45A 5V 650V 67mΩ 73nC N-Channel H2PAK-7 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCTH35N65G2V-7 Specifications

SCTH35N65G2V-7 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerSTMicroelectronics
PackageH2PAK-7
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance1.37nF
Gate Threshold Voltage (Vgs(th))5V
Gate Charge(Qg)73nC
Reverse Transfer Capacitance (Crss)30pF
Current - Continuous Drain(Id)45A
Drain to Source Voltage650V
Pd - Power Dissipation208W
RDS(on)67mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCTH35N65G2V-7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCTH35N65G2V-7 Documents

SCTH35N65G2V-7 datasheets or manufacturer documentation.

Datasheet: SCTH35N65G2V-7 Datasheet (PDF)

SCTH35N65G2V-7 Schematic Symbol & PCB Footprint

The SCTH35N65G2V-7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.