
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | STMicroelectronics | |
| Package | Flexiwatt-25 | |
| Power Supply Rejection Ratio (PSRR) | 60dB | |
| Operating Temperature | -55℃~+150℃ | |
| Output Power | 75Wx4@2Ω | |
| Voltage - Supply | 8V~18V | |
| Quiescent Current | 170mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、ESD Protection、Digitally programmable gain | |
| Speaker Channels | 4-Channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TDA7564B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | STMicroelectronics | |
| Package | Flexiwatt-25 | |
| Power Supply Rejection Ratio (PSRR) | 60dB | |
| Operating Temperature | -55℃~+150℃ | |
| Output Power | 75Wx4@2Ω | |
| Voltage - Supply | 8V~18V | |
| Quiescent Current | 170mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、ESD Protection、Digitally programmable gain | |
| Speaker Channels | 4-Channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TDA7564B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TDA7564B datasheets or manufacturer documentation.
Datasheet: TDA7564B Datasheet (PDF)
The TDA7564B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.