Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LD56100DPU18R
LD56100DPU18R - 1
LD56100DPU18R - 2
LD56100DPU18R - 3
Extended1/3
* Images are for reference only
LD56100DPU18R
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
LD56100DPU18R
JLCPCB Part #
C2970589
Package
DFN-8(1.2x1.6)
Description
-40℃~+125℃@(Tj) 1 1.8V 13uVrms 155uA 1A 285mV@(1A) 5.5V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Soft Start、Short Circuit Protection Positive DFN-8(1.2x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSTMicroelectronics
PackageDFN-8(1.2x1.6)
Power Supply Rejection Ratio (PSRR)70dB@(1kHz)
standby current155uA
Operating Temperature-40℃~+125℃@(Tj)
Noise13uVrms
Output TypeFixed
Voltage - Supply5.5V
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Output discharge、Built-in soft-start
Output Voltage1.8V
Voltage Dropout285mV@(1A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LD56100DPU18R
LD56100DPU18R

* Images are for reference only

LD56100DPU18R

Extended
Manufacturer

STMicroelectronics

MFR.Part #
LD56100DPU18R
JLCPCB Part #
C2970589
Package
DFN-8(1.2x1.6)
Description
-40℃~+125℃@(Tj) 1 1.8V 13uVrms 155uA 1A 285mV@(1A) 5.5V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Soft Start、Short Circuit Protection Positive DFN-8(1.2x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LD56100DPU18R

* Images are for reference only

LD56100DPU18R
Extended
Manufacturer

STMicroelectronics

MFR.Part #
LD56100DPU18R
JLCPCB Part #
C2970589
Package
DFN-8(1.2x1.6)
Description
-40℃~+125℃@(Tj) 1 1.8V 13uVrms 155uA 1A 285mV@(1A) 5.5V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Soft Start、Short Circuit Protection Positive DFN-8(1.2x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LD56100DPU18R Specifications

LD56100DPU18R technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSTMicroelectronics
PackageDFN-8(1.2x1.6)
Power Supply Rejection Ratio (PSRR)70dB@(1kHz)
standby current155uA
Operating Temperature-40℃~+125℃@(Tj)
Noise13uVrms
Output TypeFixed
Voltage - Supply5.5V
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Output discharge、Built-in soft-start
Output Voltage1.8V
Voltage Dropout285mV@(1A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LD56100DPU18R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LD56100DPU18R Documents

LD56100DPU18R datasheets or manufacturer documentation.

Datasheet: LD56100DPU18R Datasheet (PDF)

LD56100DPU18R Schematic Symbol & PCB Footprint

The LD56100DPU18R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.