


- Manufacturer
- MFR.Part #
- TS882IST
- JLCPCB Part #
- C2970586
- Package
- MSOP-8
- Description
- -40℃~+125℃ 0.1us 1.1V~5.5V 10pA 10pA 2 220nA 2us 3uV/℃ 4.2mV 6mV 78dB Built-in hysteresis Push-pull Rail-to-Rail Input, Rail-to-Rail Output MSOP-8 Comparators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | STMicroelectronics | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 6mV | |
| Output Type | Push-pull | |
| Input Offset Current(Ios) | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Single Supply | 1.1V~5.5V | |
| Input Hysteresis Voltage (Vhys) | 4.2mV | |
| Response Time (tr) | 0.1us | |
| Common Mode Rejection Ratio(CMRR) | 78dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Quiescent Current | 220nA | |
| Features | Built-in hysteresis | |
| Ib - Input Bias Current | 10pA | |
| Propagation Delay Time | 2us |

* Images are for reference only
TS882IST
Extended- Manufacturer
- MFR.Part #
- TS882IST
- JLCPCB Part #
- C2970586
- Package
- MSOP-8
- Description
- -40℃~+125℃ 0.1us 1.1V~5.5V 10pA 10pA 2 220nA 2us 3uV/℃ 4.2mV 6mV 78dB Built-in hysteresis Push-pull Rail-to-Rail Input, Rail-to-Rail Output MSOP-8 Comparators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TS882IST
- JLCPCB Part #
- C2970586
- Package
- MSOP-8
- Description
- -40℃~+125℃ 0.1us 1.1V~5.5V 10pA 10pA 2 220nA 2us 3uV/℃ 4.2mV 6mV 78dB Built-in hysteresis Push-pull Rail-to-Rail Input, Rail-to-Rail Output MSOP-8 Comparators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TS882IST Specifications
TS882IST technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | STMicroelectronics | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 6mV | |
| Output Type | Push-pull | |
| Input Offset Current(Ios) | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Single Supply | 1.1V~5.5V | |
| Input Hysteresis Voltage (Vhys) | 4.2mV | |
| Response Time (tr) | 0.1us | |
| Common Mode Rejection Ratio(CMRR) | 78dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Quiescent Current | 220nA | |
| Features | Built-in hysteresis | |
| Ib - Input Bias Current | 10pA | |
| Propagation Delay Time | 2us |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS882IST. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TS882IST Documents
TS882IST datasheets or manufacturer documentation.
Datasheet: TS882IST Datasheet (PDF)
TS882IST Schematic Symbol & PCB Footprint
The TS882IST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.