


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Isolators - Gate Drivers | |
| Manufacturer | STMicroelectronics | |
| Package | SOIC-8-300mil | |
| Voltage - Supply (Driver) | 15.5V~26V | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Propagation Delay tpHL | 90ns | |
| Driven Configuration | Half-Bridge | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 1000uA | |
| Fall Time | 30ns | |
| CMTI(kV/us) | 100kV/us | |
| Isolation voltage(Vrms) | 3535V | |
| Rise Time | 30ns | |
| Number of Channels | 1 | |
| Features | Miller clamp protection | |
| Propagation Delay tpLH | 90ns | |
| Peak Output Current(sink) | 5.5A | |
| Peak Output Current(source) | 5A | |
| Voltage - Supply (Input) | 3.1V~5.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STGAP2SICSC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Isolators - Gate Drivers | |
| Manufacturer | STMicroelectronics | |
| Package | SOIC-8-300mil | |
| Voltage - Supply (Driver) | 15.5V~26V | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Propagation Delay tpHL | 90ns | |
| Driven Configuration | Half-Bridge | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 1000uA | |
| Fall Time | 30ns | |
| CMTI(kV/us) | 100kV/us | |
| Isolation voltage(Vrms) | 3535V | |
| Rise Time | 30ns | |
| Number of Channels | 1 | |
| Features | Miller clamp protection | |
| Propagation Delay tpLH | 90ns | |
| Peak Output Current(sink) | 5.5A | |
| Peak Output Current(source) | 5A | |
| Voltage - Supply (Input) | 3.1V~5.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STGAP2SICSC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STGAP2SICSC datasheets or manufacturer documentation.
Datasheet: STGAP2SICSC Datasheet (PDF)
The STGAP2SICSC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.