Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. STPSC8H065D
STPSC8H065D - 1
STPSC8H065D - 2
STPSC8H065D - 3
STPSC8H065D - 4
Extended1/4
* Images are for reference only
STPSC8H065D
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STPSC8H065D
JLCPCB Part #
C2970570
Package
TO-220AC
Description
1.75V@8A 650V 80uA@650V 8A Independent TO-220AC SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerSTMicroelectronics
PackageTO-220AC
Voltage - Forward(Vf@If)1.75V@8A
Non-Repetitive Peak Forward Surge Current75A
Voltage - DC Reverse(Vr)650V
Operating Junction Temperature Range-40℃~+175℃
Diode ConfigurationStandalone
Current - Rectified8A
Reverse Leakage Current (Ir)80uA@650V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. STPSC8H065D
STPSC8H065D

* Images are for reference only

STPSC8H065D

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STPSC8H065D
JLCPCB Part #
C2970570
Package
TO-220AC
Description
1.75V@8A 650V 80uA@650V 8A Independent TO-220AC SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STPSC8H065D

* Images are for reference only

STPSC8H065D
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STPSC8H065D
JLCPCB Part #
C2970570
Package
TO-220AC
Description
1.75V@8A 650V 80uA@650V 8A Independent TO-220AC SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STPSC8H065D Specifications

STPSC8H065D technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerSTMicroelectronics
PackageTO-220AC
Voltage - Forward(Vf@If)1.75V@8A
Non-Repetitive Peak Forward Surge Current75A
Voltage - DC Reverse(Vr)650V
Operating Junction Temperature Range-40℃~+175℃
Diode ConfigurationStandalone
Current - Rectified8A
Reverse Leakage Current (Ir)80uA@650V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STPSC8H065D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STPSC8H065D Documents

STPSC8H065D datasheets or manufacturer documentation.

Datasheet: STPSC8H065D Datasheet (PDF)

STPSC8H065D Schematic Symbol & PCB Footprint

The STPSC8H065D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.