Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. STPSC10H12DY
STPSC10H12DY
Extended
* Images are for reference only
STPSC10H12DY
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STPSC10H12DY
JLCPCB Part #
C2970386
Package
TO-220-2
Description
-40℃~+175℃ 1.2kV 1.5V@10A 10A 60uA@1200V 71A TO-220-2 SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerSTMicroelectronics
PackageTO-220-2
Voltage - Forward(Vf@If)1.5V@10A
Non-Repetitive Peak Forward Surge Current71A
Voltage - DC Reverse(Vr)1.2kV
Operating Junction Temperature Range-40℃~+175℃
Current - Rectified10A
Reverse Leakage Current (Ir)60uA@1200V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. STPSC10H12DY
STPSC10H12DY

* Images are for reference only

STPSC10H12DY

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STPSC10H12DY
JLCPCB Part #
C2970386
Package
TO-220-2
Description
-40℃~+175℃ 1.2kV 1.5V@10A 10A 60uA@1200V 71A TO-220-2 SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STPSC10H12DY

* Images are for reference only

STPSC10H12DY
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STPSC10H12DY
JLCPCB Part #
C2970386
Package
TO-220-2
Description
-40℃~+175℃ 1.2kV 1.5V@10A 10A 60uA@1200V 71A TO-220-2 SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STPSC10H12DY Specifications

STPSC10H12DY technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerSTMicroelectronics
PackageTO-220-2
Voltage - Forward(Vf@If)1.5V@10A
Non-Repetitive Peak Forward Surge Current71A
Voltage - DC Reverse(Vr)1.2kV
Operating Junction Temperature Range-40℃~+175℃
Current - Rectified10A
Reverse Leakage Current (Ir)60uA@1200V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STPSC10H12DY. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STPSC10H12DY Schematic Symbol & PCB Footprint

The STPSC10H12DY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.