Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. SCT50N120
SCT50N120 - 1
SCT50N120 - 2
SCT50N120 - 3
SCT50N120 - 4
Extended1/4
* Images are for reference only
SCT50N120
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
SCT50N120
JLCPCB Part #
C2970314
Package
TO-247-3
Description
-55℃~+200℃ 1 N-channel 1.2kV 1.9nF 122nC 170pF 30pF 318W 3V 65A 69mΩ N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerSTMicroelectronics
PackageTO-247-3
Operating Temperature-55℃~+200℃
TypeN-Channel
Ciss-Input Capacitance1.9nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))3V
Gate Charge(Qg)122nC
Reverse Transfer Capacitance (Crss)30pF
Current - Continuous Drain(Id)65A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)170pF
Pd - Power Dissipation318W
RDS(on)69mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. SCT50N120
SCT50N120

* Images are for reference only

SCT50N120

Extended
Manufacturer

STMicroelectronics

MFR.Part #
SCT50N120
JLCPCB Part #
C2970314
Package
TO-247-3
Description
-55℃~+200℃ 1 N-channel 1.2kV 1.9nF 122nC 170pF 30pF 318W 3V 65A 69mΩ N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCT50N120

* Images are for reference only

SCT50N120
Extended
Manufacturer

STMicroelectronics

MFR.Part #
SCT50N120
JLCPCB Part #
C2970314
Package
TO-247-3
Description
-55℃~+200℃ 1 N-channel 1.2kV 1.9nF 122nC 170pF 30pF 318W 3V 65A 69mΩ N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCT50N120 Specifications

SCT50N120 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerSTMicroelectronics
PackageTO-247-3
Operating Temperature-55℃~+200℃
TypeN-Channel
Ciss-Input Capacitance1.9nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))3V
Gate Charge(Qg)122nC
Reverse Transfer Capacitance (Crss)30pF
Current - Continuous Drain(Id)65A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)170pF
Pd - Power Dissipation318W
RDS(on)69mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCT50N120. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCT50N120 Documents

SCT50N120 datasheets or manufacturer documentation.

Datasheet: SCT50N120 Datasheet (PDF)

SCT50N120 Schematic Symbol & PCB Footprint

The SCT50N120 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.