
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | STMicroelectronics | |
| Package | - | |
| Operating Temperature | 0℃~+85℃ | |
| Technology | Yes | |
| Step Resolution | 128 | |
| Output Current | 10A | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 7.5V~15V | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EVLPOWERSTEP01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | STMicroelectronics | |
| Package | - | |
| Operating Temperature | 0℃~+85℃ | |
| Technology | Yes | |
| Step Resolution | 128 | |
| Output Current | 10A | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 7.5V~15V | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EVLPOWERSTEP01. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EVLPOWERSTEP01 datasheets or manufacturer documentation.
The EVLPOWERSTEP01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.