Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. L6571BD013TR
L6571BD013TR - 1
L6571BD013TR - 2
L6571BD013TR - 3
Extended1/3
* Images are for reference only
L6571BD013TR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
L6571BD013TR
JLCPCB Part #
C2970271
Package
SO-8
Description
-40℃~+125℃ 10V~15.6V 170mA 2 270mA 500uA Half-Bridge IGBT、MOSFET Under Voltage Protection SO-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSTMicroelectronics
PackageSO-8
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)170mA
Number of Drivers2
Load TypeIGBT、MOSFET
Quiescent Current(Iq)500uA
Voltage - Supply10V~15.6V
FeaturesUnder Voltage Protection
Current - Output Low(IOL)270mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. L6571BD013TR
L6571BD013TR

* Images are for reference only

L6571BD013TR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6571BD013TR
JLCPCB Part #
C2970271
Package
SO-8
Description
-40℃~+125℃ 10V~15.6V 170mA 2 270mA 500uA Half-Bridge IGBT、MOSFET Under Voltage Protection SO-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6571BD013TR

* Images are for reference only

L6571BD013TR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6571BD013TR
JLCPCB Part #
C2970271
Package
SO-8
Description
-40℃~+125℃ 10V~15.6V 170mA 2 270mA 500uA Half-Bridge IGBT、MOSFET Under Voltage Protection SO-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6571BD013TR Specifications

L6571BD013TR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSTMicroelectronics
PackageSO-8
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)170mA
Number of Drivers2
Load TypeIGBT、MOSFET
Quiescent Current(Iq)500uA
Voltage - Supply10V~15.6V
FeaturesUnder Voltage Protection
Current - Output Low(IOL)270mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L6571BD013TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L6571BD013TR Documents

L6571BD013TR datasheets or manufacturer documentation.

Datasheet: L6571BD013TR Datasheet (PDF)

L6571BD013TR Schematic Symbol & PCB Footprint

The L6571BD013TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.