Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LDL112PUR
LDL112PUR - 1
LDL112PUR - 2
LDL112PUR - 3
Extended1/3
* Images are for reference only
LDL112PUR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
LDL112PUR
JLCPCB Part #
C2970192
Package
DFN-6(2x2)
Description
-40℃~+125℃@(Tj) 1 1.2A 350mV@(1.2A) 35uA 5.5V 53dB 60uVrms 800mV~5V Adjustable Over Current Protection、Over Temperature Protection、Enable Positive DFN-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSTMicroelectronics
PackageDFN-6(2x2)
Power Supply Rejection Ratio (PSRR)53dB
Operating Temperature-40℃~+125℃@(Tj)
standby current35uA
Noise60uVrms
Output TypeAdjustable
Voltage - Supply5.5V
Output Current1.2A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Output discharge、Reverse-polarity current protection
Output Voltage800mV~5V
Voltage Dropout350mV@(1.2A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LDL112PUR
LDL112PUR

* Images are for reference only

LDL112PUR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
LDL112PUR
JLCPCB Part #
C2970192
Package
DFN-6(2x2)
Description
-40℃~+125℃@(Tj) 1 1.2A 350mV@(1.2A) 35uA 5.5V 53dB 60uVrms 800mV~5V Adjustable Over Current Protection、Over Temperature Protection、Enable Positive DFN-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LDL112PUR

* Images are for reference only

LDL112PUR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
LDL112PUR
JLCPCB Part #
C2970192
Package
DFN-6(2x2)
Description
-40℃~+125℃@(Tj) 1 1.2A 350mV@(1.2A) 35uA 5.5V 53dB 60uVrms 800mV~5V Adjustable Over Current Protection、Over Temperature Protection、Enable Positive DFN-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LDL112PUR Specifications

LDL112PUR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSTMicroelectronics
PackageDFN-6(2x2)
Power Supply Rejection Ratio (PSRR)53dB
Operating Temperature-40℃~+125℃@(Tj)
standby current35uA
Noise60uVrms
Output TypeAdjustable
Voltage - Supply5.5V
Output Current1.2A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Output discharge、Reverse-polarity current protection
Output Voltage800mV~5V
Voltage Dropout350mV@(1.2A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LDL112PUR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LDL112PUR Documents

LDL112PUR datasheets or manufacturer documentation.

Datasheet: LDL112PUR Datasheet (PDF)

LDL112PUR Schematic Symbol & PCB Footprint

The LDL112PUR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.