Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. STC3115IQT
STC3115IQT
Extended
* Images are for reference only
STC3115IQT
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STC3115IQT
JLCPCB Part #
C2970186
Package
DFN-10(2x3)
Description
-40℃~+85℃ DFN-10(2x3) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerSTMicroelectronics
PackageDFN-10(2x3)
Supply Current (Iq)2uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Battery Temperature DetectionSupport
The Chip TypeMonitoring IC
Voltage - Supply2.7V~4.5V
FeaturesUnder-voltage lockout、Battery temperature monitoring
InterfaceI2C
0V Battery ChargeNot supported
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. STC3115IQT
STC3115IQT

* Images are for reference only

STC3115IQT

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STC3115IQT
JLCPCB Part #
C2970186
Package
DFN-10(2x3)
Description
-40℃~+85℃ DFN-10(2x3) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STC3115IQT

* Images are for reference only

STC3115IQT
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STC3115IQT
JLCPCB Part #
C2970186
Package
DFN-10(2x3)
Description
-40℃~+85℃ DFN-10(2x3) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STC3115IQT Specifications

STC3115IQT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerSTMicroelectronics
PackageDFN-10(2x3)
Supply Current (Iq)2uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Battery Temperature DetectionSupport
The Chip TypeMonitoring IC
Voltage - Supply2.7V~4.5V
FeaturesUnder-voltage lockout、Battery temperature monitoring
InterfaceI2C
0V Battery ChargeNot supported
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STC3115IQT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STC3115IQT Documents

STC3115IQT datasheets or manufacturer documentation.

Datasheet: STC3115IQT Datasheet (PDF)

STC3115IQT Schematic Symbol & PCB Footprint

The STC3115IQT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.