STTH3R02AFY - 1
STTH3R02AFY - 2
STTH3R02AFY - 3
Extended1/3
* Images are for reference only
STTH3R02AFY
Attributes
Value
Manufacturer
MFR.Part #
STTH3R02AFY
JLCPCB Part #
C2970181
Package
SOD-128
Description
-40℃~+175℃ 1 Independent 1.02V@3A 1.6uA@200V 200V 21ns 3A 80A SOD-128 Fast Recovery / High Efficiency Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Fast Recovery / High Efficiency Diodes
ManufacturerSTMicroelectronics
PackageSOD-128
Voltage - Forward(Vf@If)1.02V@3A
Non-Repetitive Peak Forward Surge Current80A
Voltage - DC Reverse(Vr)200V
Operating Junction Temperature Range-40℃~+175℃
Reverse Recovery Time (trr)21ns
Diode Configuration1 Independent
Current - Rectified3A
Reverse Leakage Current (Ir)1.6uA@200V