


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | STMicroelectronics | |
| Package | SO-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 85ns | |
| Driven Configuration | Half-Bridge | |
| Current - Output High(IOH) | 4A | |
| Load Type | IGBT、MOSFET | |
| Input Logic Level - Low | 950mV~1.45V | |
| Quiescent Current(Iq) | 540uA | |
| Fall Time | 15ns | |
| Rise Time | 15ns | |
| Input Logic Level - High | 2V~2.5V | |
| Voltage - Supply | 10V~20V | |
| Features | Enable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode | |
| Propagation Delay tpLH | 85ns | |
| Current - Output Low(IOL) | 4A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L6491DTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | STMicroelectronics | |
| Package | SO-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 85ns | |
| Driven Configuration | Half-Bridge | |
| Current - Output High(IOH) | 4A | |
| Load Type | IGBT、MOSFET | |
| Input Logic Level - Low | 950mV~1.45V | |
| Quiescent Current(Iq) | 540uA | |
| Fall Time | 15ns | |
| Rise Time | 15ns | |
| Input Logic Level - High | 2V~2.5V | |
| Voltage - Supply | 10V~20V | |
| Features | Enable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode | |
| Propagation Delay tpLH | 85ns | |
| Current - Output Low(IOL) | 4A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L6491DTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L6491DTR datasheets or manufacturer documentation.
Datasheet: L6491DTR Datasheet (PDF)
The L6491DTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.