Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. VIPER115LSTR
VIPER115LSTR - 1
VIPER115LSTR - 2
VIPER115LSTR - 3
Extended1/3
* Images are for reference only
VIPER115LSTR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
VIPER115LSTR
JLCPCB Part #
C2970123
Package
SOP-10
Description
-40℃~+150℃@(Tj) 1W 4.5V~30V 60kHz 80% 800V Flyback、Buck、Buck-Boost Non-Isolated Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start、Over Temperature Protection PWM Modulation、PFM Modulation Secondary-Side Feedback SOP-10 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerSTMicroelectronics
PackageSOP-10
Operating Temperature-40℃~+150℃
Frequency - Switching60kHz
Voltage - Supply4.5V~30V
Duty Cycle(Max)80%
Feedback SystemSecondary-Side Feedback
Working ModePWM Modulation、PFM Modulation
IsolationNon-Isolated
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)
TopologyFlyback、Buck、Buck-Boost
Pd - Power Dissipation1W
Voltage - Breakdown800V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. VIPER115LSTR
VIPER115LSTR

* Images are for reference only

VIPER115LSTR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
VIPER115LSTR
JLCPCB Part #
C2970123
Package
SOP-10
Description
-40℃~+150℃@(Tj) 1W 4.5V~30V 60kHz 80% 800V Flyback、Buck、Buck-Boost Non-Isolated Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start、Over Temperature Protection PWM Modulation、PFM Modulation Secondary-Side Feedback SOP-10 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VIPER115LSTR

* Images are for reference only

VIPER115LSTR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
VIPER115LSTR
JLCPCB Part #
C2970123
Package
SOP-10
Description
-40℃~+150℃@(Tj) 1W 4.5V~30V 60kHz 80% 800V Flyback、Buck、Buck-Boost Non-Isolated Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start、Over Temperature Protection PWM Modulation、PFM Modulation Secondary-Side Feedback SOP-10 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VIPER115LSTR Specifications

VIPER115LSTR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerSTMicroelectronics
PackageSOP-10
Operating Temperature-40℃~+150℃
Frequency - Switching60kHz
Voltage - Supply4.5V~30V
Duty Cycle(Max)80%
Feedback SystemSecondary-Side Feedback
Working ModePWM Modulation、PFM Modulation
IsolationNon-Isolated
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)
TopologyFlyback、Buck、Buck-Boost
Pd - Power Dissipation1W
Voltage - Breakdown800V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VIPER115LSTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VIPER115LSTR Documents

VIPER115LSTR datasheets or manufacturer documentation.

Datasheet: VIPER115LSTR Datasheet (PDF)

VIPER115LSTR Schematic Symbol & PCB Footprint

The VIPER115LSTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.