Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LDFPUR
LDFPUR - 1
LDFPUR - 2
LDFPUR - 3
Extended1/3
* Images are for reference only
LDFPUR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
LDFPUR
JLCPCB Part #
C2970115
Package
DFN-6(3x3)
Description
-40℃~+125℃@(Tj) 16V 1A 500mV@(1A) 55dB@(100kHz) 800mV~12V 800uA Adjustable Over Current Protection、Over Temperature Protection、Enable Positive DFN-6(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSTMicroelectronics
PackageDFN-6(3x3)
Power Supply Rejection Ratio (PSRR)55dB@(100kHz)
standby current800uA
Operating Temperature-40℃~+125℃@(Tj)
Noise50uVrms
Output TypeAdjustable
Voltage - Supply16V
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Operating status indication
Output Voltage800mV~12V
Voltage Dropout500mV@(1A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LDFPUR
LDFPUR

* Images are for reference only

LDFPUR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
LDFPUR
JLCPCB Part #
C2970115
Package
DFN-6(3x3)
Description
-40℃~+125℃@(Tj) 16V 1A 500mV@(1A) 55dB@(100kHz) 800mV~12V 800uA Adjustable Over Current Protection、Over Temperature Protection、Enable Positive DFN-6(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LDFPUR

* Images are for reference only

LDFPUR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
LDFPUR
JLCPCB Part #
C2970115
Package
DFN-6(3x3)
Description
-40℃~+125℃@(Tj) 16V 1A 500mV@(1A) 55dB@(100kHz) 800mV~12V 800uA Adjustable Over Current Protection、Over Temperature Protection、Enable Positive DFN-6(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LDFPUR Specifications

LDFPUR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSTMicroelectronics
PackageDFN-6(3x3)
Power Supply Rejection Ratio (PSRR)55dB@(100kHz)
standby current800uA
Operating Temperature-40℃~+125℃@(Tj)
Noise50uVrms
Output TypeAdjustable
Voltage - Supply16V
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Operating status indication
Output Voltage800mV~12V
Voltage Dropout500mV@(1A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LDFPUR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LDFPUR Documents

LDFPUR datasheets or manufacturer documentation.

Datasheet: LDFPUR Datasheet (PDF)

LDFPUR Schematic Symbol & PCB Footprint

The LDFPUR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.