Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. STD888T4
STD888T4
Extended
* Images are for reference only
STD888T4
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STD888T4
JLCPCB Part #
C2970050
Package
DPAK
Description
-65℃~+150℃ 1 PNP 100 100uA 150mV 15W 30V 5A 6V PNP DPAK Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerSTMicroelectronics
PackageDPAK
Operating Temperature-65℃~+150℃
Collector - Emitter Voltage VCEO30V
Number1 PNP
DC Current Gain100
Current - Collector(Ic)5A
Vce Saturation(VCE(sat))150mV
Emitter-Base Voltage(Vebo)6V
typePNP
Pd - Power Dissipation15W
Current - Collector Cutoff100uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. STD888T4
STD888T4

* Images are for reference only

STD888T4

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STD888T4
JLCPCB Part #
C2970050
Package
DPAK
Description
-65℃~+150℃ 1 PNP 100 100uA 150mV 15W 30V 5A 6V PNP DPAK Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STD888T4

* Images are for reference only

STD888T4
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STD888T4
JLCPCB Part #
C2970050
Package
DPAK
Description
-65℃~+150℃ 1 PNP 100 100uA 150mV 15W 30V 5A 6V PNP DPAK Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STD888T4 Specifications

STD888T4 technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerSTMicroelectronics
PackageDPAK
Operating Temperature-65℃~+150℃
Collector - Emitter Voltage VCEO30V
Number1 PNP
DC Current Gain100
Current - Collector(Ic)5A
Vce Saturation(VCE(sat))150mV
Emitter-Base Voltage(Vebo)6V
typePNP
Pd - Power Dissipation15W
Current - Collector Cutoff100uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STD888T4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STD888T4 Documents

STD888T4 datasheets or manufacturer documentation.

Datasheet: STD888T4 Datasheet (PDF)

STD888T4 Schematic Symbol & PCB Footprint

The STD888T4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.