Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. STSPIN230
STSPIN230
Extended
* Images are for reference only
STSPIN230
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STSPIN230
JLCPCB Part #
C2970042
Package
VFQFN-16
Description
-40℃~+150℃ 1.3A 1.8V~10V 10nA 3 400mΩ Interleaved conduction protection、Motor stall protection、Soft switching Three Phase VFQFN-16 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerSTMicroelectronics
PackageVFQFN-16
Operating Temperature-40℃~+150℃
Voltage - Supply1.8V~10V
Output Current1.3A
Number of Half Bridges3
FeaturesInterleaved conduction protection、Motor stall protection、Soft switching
Drive TypeThree Phase
Quiescent Current(Iq)10nA
RDS(on)400mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. STSPIN230
STSPIN230

* Images are for reference only

STSPIN230

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STSPIN230
JLCPCB Part #
C2970042
Package
VFQFN-16
Description
-40℃~+150℃ 1.3A 1.8V~10V 10nA 3 400mΩ Interleaved conduction protection、Motor stall protection、Soft switching Three Phase VFQFN-16 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STSPIN230

* Images are for reference only

STSPIN230
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STSPIN230
JLCPCB Part #
C2970042
Package
VFQFN-16
Description
-40℃~+150℃ 1.3A 1.8V~10V 10nA 3 400mΩ Interleaved conduction protection、Motor stall protection、Soft switching Three Phase VFQFN-16 Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STSPIN230 Specifications

STSPIN230 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerSTMicroelectronics
PackageVFQFN-16
Operating Temperature-40℃~+150℃
Voltage - Supply1.8V~10V
Output Current1.3A
Number of Half Bridges3
FeaturesInterleaved conduction protection、Motor stall protection、Soft switching
Drive TypeThree Phase
Quiescent Current(Iq)10nA
RDS(on)400mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STSPIN230. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STSPIN230 Schematic Symbol & PCB Footprint

The STSPIN230 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.