Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESDA6V1SC6Y
ESDA6V1SC6Y - 1
ESDA6V1SC6Y - 2
ESDA6V1SC6Y - 3
Extended1/3
* Images are for reference only
ESDA6V1SC6Y
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
ESDA6V1SC6Y
JLCPCB Part #
C2970024
Package
SOT-23-6L
Description
-40℃~+150℃ 18A@8/20us 190pF 2uA 400W 5.2V 6.1V 6.1V Four channels TVS Unidirectional SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSTMicroelectronics
PackageSOT-23-6L
Operating Temperature-40℃~+150℃
TypeTVS
Junction Capacitance190pF
Number of ChannelsFour channels
Peak Pulse Power Dissipation (Ppp)400W
Clamping Voltage6.1V
PolarityUnidirectional
Peak Pulse Current (Ipp)18A@8/20us
Voltage - Breakdown6.1V
Reverse Stand-Off Voltage (Vrwm)5.2V
Reverse Leakage Current (Ir)2uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESDA6V1SC6Y
ESDA6V1SC6Y

* Images are for reference only

ESDA6V1SC6Y

Extended
Manufacturer

STMicroelectronics

MFR.Part #
ESDA6V1SC6Y
JLCPCB Part #
C2970024
Package
SOT-23-6L
Description
-40℃~+150℃ 18A@8/20us 190pF 2uA 400W 5.2V 6.1V 6.1V Four channels TVS Unidirectional SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESDA6V1SC6Y

* Images are for reference only

ESDA6V1SC6Y
Extended
Manufacturer

STMicroelectronics

MFR.Part #
ESDA6V1SC6Y
JLCPCB Part #
C2970024
Package
SOT-23-6L
Description
-40℃~+150℃ 18A@8/20us 190pF 2uA 400W 5.2V 6.1V 6.1V Four channels TVS Unidirectional SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESDA6V1SC6Y Specifications

ESDA6V1SC6Y technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSTMicroelectronics
PackageSOT-23-6L
Operating Temperature-40℃~+150℃
TypeTVS
Junction Capacitance190pF
Number of ChannelsFour channels
Peak Pulse Power Dissipation (Ppp)400W
Clamping Voltage6.1V
PolarityUnidirectional
Peak Pulse Current (Ipp)18A@8/20us
Voltage - Breakdown6.1V
Reverse Stand-Off Voltage (Vrwm)5.2V
Reverse Leakage Current (Ir)2uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESDA6V1SC6Y. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESDA6V1SC6Y Documents

ESDA6V1SC6Y datasheets or manufacturer documentation.

Datasheet: ESDA6V1SC6Y Datasheet (PDF)

ESDA6V1SC6Y Schematic Symbol & PCB Footprint

The ESDA6V1SC6Y schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.