Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Lighting Drivers & Controllers
  6. L6574D
L6574D - 1
L6574D - 2
L6574D - 3
L6574D - 4
Extended1/4
* Images are for reference only
L6574D
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
L6574D
JLCPCB Part #
C2969998
Package
SOIC-16
Description
-40℃~+125℃ 10V~15.6V 60kHz~120kHz CFLController SOIC-16 Lighting Drivers & Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Lighting Drivers & Controllers
ManufacturerSTMicroelectronics
PackageSOIC-16
FeaturesDimming function
Input Voltage10V~15.6V
Driver TypeCFLController
Operating temperature-40℃~+125℃
Switch Frequency60kHz~120kHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Lighting Drivers & Controllers
  6. L6574D
L6574D

* Images are for reference only

L6574D

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6574D
JLCPCB Part #
C2969998
Package
SOIC-16
Description
-40℃~+125℃ 10V~15.6V 60kHz~120kHz CFLController SOIC-16 Lighting Drivers & Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6574D

* Images are for reference only

L6574D
Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6574D
JLCPCB Part #
C2969998
Package
SOIC-16
Description
-40℃~+125℃ 10V~15.6V 60kHz~120kHz CFLController SOIC-16 Lighting Drivers & Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6574D Specifications

L6574D technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Lighting Drivers & Controllers
ManufacturerSTMicroelectronics
PackageSOIC-16
FeaturesDimming function
Input Voltage10V~15.6V
Driver TypeCFLController
Operating temperature-40℃~+125℃
Switch Frequency60kHz~120kHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L6574D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L6574D Documents

L6574D datasheets or manufacturer documentation.

Datasheet: L6574D Datasheet (PDF)

L6574D Schematic Symbol & PCB Footprint

The L6574D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.